Part Details for 0444853212 by Molex
Overview of 0444853212 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444853212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444853212-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP GOLD Min Qty: 32000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3950 | Buy Now |
DISTI #
0444853212
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Rail/Tube (Alt: 0444853212) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5354 | Buy Now |
DISTI #
MOL44485-3212
|
Heilind Electronics | MINIFIT TERM HIGH CYCLE 3 OOSE 16 | Americas - 0 in Stock |
|
$0.4424 | Buy Now |