Part Details for 0444751421 by Molex
Results Overview of 0444751421 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0444751421 Information
0444751421 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0444751421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444751421-ND
|
DigiKey | CONN RCPT 14POS 0.165 TIN PCB Min Qty: 2400 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2345 | Buy Now |
DISTI #
0444751421
|
Avnet Americas | Conn Wire to Board RCP 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444751421) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.9840 / $4.0670 | Buy Now |
DISTI #
MOL44475-1421
|
Heilind Electronics | MINIFIT HCS RCPT HDR DR V-0 1 CKT | Americas - 0 in Stock |
|
$4.9818 | Buy Now |
DISTI #
000000000000254210
|
Sager | Headers & Wire Housings Min Qty: 2400 | 0 |
|
$4.5900 | Buy Now |
Part Details for 0444751421
0444751421 CAD Models
0444751421 Part Data Attributes
|
0444751421
Molex
Buy Now
Datasheet
|
Compare Parts:
0444751421
Molex
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |