Part Details for 0444751411 by Molex
Overview of 0444751411 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444751411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444751411-ND
|
DigiKey | CONN RCPT 14POS 0.165 TIN PCB Min Qty: 2400 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7344 | Buy Now |
DISTI #
0444751411
|
Avnet Americas | Conn Power RCP 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Tray - Trays (Alt: 0444751411) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ |
Part Details for 0444751411
0444751411 CAD Models
0444751411 Part Data Attributes:
|
0444751411
Molex
Buy Now
Datasheet
|
Compare Parts:
0444751411
Molex
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0444751411
This table gives cross-reference parts and alternative options found for 0444751411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444751411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44914-1401 | Rectangular Power Connector, 14 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0444751411 vs 44914-1401 |
A-42385-14A2 | Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444751411 vs A-42385-14A2 |
A-42385-14D4 | Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444751411 vs A-42385-14D4 |
A-42385-14A1 | Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444751411 vs A-42385-14A1 |
A-42385-14D3 | Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444751411 vs A-42385-14D3 |
44475-1422 | Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444751411 vs 44475-1422 |
A-42385-14B1 | Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444751411 vs A-42385-14B1 |
A-42385-14B3 | Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444751411 vs A-42385-14B3 |
A-42385-14B2 | Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444751411 vs A-42385-14B2 |