Part Details for 0444721653 by Molex
Overview of 0444721653 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0444721653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444721653-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1920 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9058 | Buy Now |
DISTI #
0444721653
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444721653) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | RECTANGULAR POWER CONNECTOR | 800 |
|
$1.8450 / $4.6125 | Buy Now |
DISTI #
44472-1653
|
TTI | Headers & Wire Housings VERT MINIFIT HCS 16P PCB snapin peg lock RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 2912 In Stock |
|
$2.0500 | Buy Now |
Part Details for 0444721653
0444721653 CAD Models
0444721653 Part Data Attributes:
|
0444721653
Molex
Buy Now
Datasheet
|
Compare Parts:
0444721653
Molex
MINIFIT HCS DR V/PEGS V-0 /DH 16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |