Part Details for 0444721453 by Molex
Overview of 0444721453 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0444721453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444721453-ND
|
DigiKey | CONN HEADER VERT 14POS 4.2MM Min Qty: 540 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3468 | Buy Now |
DISTI #
0444721453
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444721453) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ |
Part Details for 0444721453
0444721453 CAD Models
0444721453 Part Data Attributes:
|
0444721453
Molex
Buy Now
Datasheet
|
Compare Parts:
0444721453
Molex
MINIFIT HCS DR V/PEGS V-0 /DH 14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |