Part Details for 0444721054 by Molex
Overview of 0444721054 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444721054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18453-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 33 Weeks Container: Tray |
620 In Stock |
|
$3.6340 / $6.2300 | Buy Now |
DISTI #
0444721054
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Trays (Alt: 0444721054) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.0021 / $4.2852 | Buy Now |
DISTI #
MOL44472-1054
|
Heilind Electronics | MINIFIT HCS DR VERT V-2 10CKT | Americas - 0 in Stock |
|
$3.1413 / $3.7185 | Buy Now |
Part Details for 0444721054
0444721054 CAD Models
0444721054 Part Data Attributes:
|
0444721054
Molex
Buy Now
|
Compare Parts:
0444721054
Molex
|
Samacsys Manufacturer | Molex |