Part Details for 0444721051 by Molex
Overview of 0444721051 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0444721051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444721051-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0444721051
|
Avnet Americas | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444721051) RoHS: Compliant Min Qty: 2640 Package Multiple: 660 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL44472-1051
|
Heilind Electronics | MINIFIT HCS DR V/PEGS V-0 10C T | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0444721051
0444721051 CAD Models
0444721051 Part Data Attributes:
|
0444721051
Molex
Buy Now
Datasheet
|
Compare Parts:
0444721051
Molex
MINIFIT HCS DR V/PEGS V-0 10CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |