Part Details for 0444720854 by Molex
Overview of 0444720854 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0444720854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18452-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3493 In Stock |
|
$1.5889 / $2.2600 | Buy Now |
DISTI #
MOL44472-0854
|
Heilind Electronics | MINIFIT HCS DR VERT V-2 8CKT | Americas - 2087 in Stock |
|
$0.6177 / $0.7240 | Buy Now |
DISTI #
44472-0854
|
TTI | Headers & Wire Housings HDR VERT DUAL 8P MINI-FIT HCS RoHS: Compliant pbFree: Pb-Free Min Qty: 4080 Package Multiple: 85 Container: Tray | Americas - 0 |
|
$0.6810 | Buy Now |
DISTI #
MOL44472-0854
|
Interstate Connecting Components | MINIFIT HCS DR VERT V-2 8CKT | 695 |
|
$0.6177 / $0.7240 | Buy Now |
Part Details for 0444720854
0444720854 CAD Models
0444720854 Part Data Attributes:
|
0444720854
Molex
Buy Now
Datasheet
|
Compare Parts:
0444720854
Molex
CONN HEADER 8POS 4.2MM VERT TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |