Part Details for 0444720851 by Molex
Overview of 0444720851 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444720851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444720851
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444720851) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL44472-0851
|
Heilind Electronics | MINIFIT HCS DR V/PEGS V-0 8CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0444720851
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444720851) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Container: Tray | 0 |
|
RFQ |