Part Details for 0444411005 by Molex
Overview of 0444411005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444411005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20194-ND
|
DigiKey | CONN HSG RCPT 5POS 7.50MM NAT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1727 In Stock |
|
$0.4295 / $0.8600 | Buy Now |
DISTI #
0444411005
|
Avnet Americas | Conn Housing RCP 5 POS 7.49mm Crimp ST Bag - Bulk (Alt: 0444411005) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4439 / $0.5162 | Buy Now |
DISTI #
MOL44441-1005
|
Heilind Electronics | SABRE RECPT SR V-2 5CKT | Americas - 0 in Stock |
|
$0.3685 / $0.4444 | Buy Now |
DISTI #
44441-1005
|
TTI | Headers & Wire Housings SABRE RECPT 94V-2 1X 5 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 128 In Stock |
|
$0.3900 / $0.8400 | Buy Now |
Part Details for 0444411005
0444411005 CAD Models
0444411005 Part Data Attributes:
|
0444411005
Molex
Buy Now
Datasheet
|
Compare Parts:
0444411005
Molex
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0444411005
This table gives cross-reference parts and alternative options found for 0444411005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444411005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44441-3005 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, ROHS AND REACH COMPLIANT | Molex | 0444411005 vs 44441-3005 |