Part Details for 0444411004 by Molex
Overview of 0444411004 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444411004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13990-ND
|
DigiKey | CONN HSG RCPT 4POS 7.50MM NAT Min Qty: 1 Lead time: 70 Weeks Container: Bulk |
4031 In Stock |
|
$0.4117 / $0.9000 | Buy Now |
DISTI #
0444411004
|
Avnet Americas | Conn Housing RCP 4 POS 7.49mm Crimp ST Cable Mount Bag - Bulk (Alt: 0444411004) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4334 / $0.5394 | Buy Now |
DISTI #
55R9198
|
Avnet Americas | Conn Housing RCP 4 POS 7.49mm Crimp ST Cable Mount Bag - Bulk (Alt: 55R9198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 389 Partner Stock |
|
$0.5780 / $0.8490 | Buy Now |
DISTI #
92M2617
|
Avnet Americas | Conn Housing RCP 4 POS 7.49mm Crimp ST Cable Mount Bag - Bulk (Alt: 92M2617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 291 Partner Stock |
|
$0.5660 | Buy Now |
DISTI #
MOL44441-1004
|
Heilind Electronics | SABRE RCPT SR V-2 4CKT | Americas - 2589 in Stock |
|
$0.3851 / $0.4575 | Buy Now |
DISTI #
44441-1004
|
TTI | Headers & Wire Housings SABRE RECPT 94V-2 1X 4 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 8844 In Stock |
|
$0.4010 / $0.5020 | Buy Now |
DISTI #
MOL44441-1004
|
Interstate Connecting Components | SABRE RCPT SR V-2 4CKT | 863 |
|
$0.3851 / $0.4575 | Buy Now |
DISTI #
0444411004
|
Avnet Asia | Conn Housing RCP 4 POS 7.49mm Crimp ST Cable Mount Bag (Alt: 0444411004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 2000 |
|
RFQ |
Part Details for 0444411004
0444411004 CAD Models
0444411004 Part Data Attributes:
|
0444411004
Molex
Buy Now
Datasheet
|
Compare Parts:
0444411004
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0444411004
This table gives cross-reference parts and alternative options found for 0444411004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444411004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0015975043 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0444411004 vs 0015975043 |