Part Details for 0444411003 by Molex
Overview of 0444411003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444411003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13989-ND
|
DigiKey | CONN HSG RCPT 3POS 7.50MM NAT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1321 In Stock |
|
$0.2392 / $0.4300 | Buy Now |
DISTI #
0444411003
|
Avnet Americas | Conn Housing Power RCP 3 POS 7.5mm ST Cable Mount Bag - Bulk (Alt: 0444411003) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3447 / $0.4289 | Buy Now |
DISTI #
MOL44441-1003
|
Heilind Electronics | SABRE RECPT SR V-2 3CKT | Americas - 3474 in Stock |
|
$0.3063 / $0.3637 | Buy Now |
DISTI #
MOL44441-1003
|
Interstate Connecting Components | SABRE RECPT SR V-2 3CKT | 1158 |
|
$0.3063 / $0.3637 | Buy Now |
DISTI #
0444411003
|
Avnet Asia | Conn Housing Power RCP 3 POS 7.5mm ST Cable Mount Bag (Alt: 0444411003) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0444411003
0444411003 CAD Models
0444411003 Part Data Attributes:
|
0444411003
Molex
Buy Now
Datasheet
|
Compare Parts:
0444411003
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0444411003
This table gives cross-reference parts and alternative options found for 0444411003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444411003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828748-5 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 0444411003 vs 828748-5 |
0359570320 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0444411003 vs 0359570320 |
1-1473074-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0444411003 vs 1-1473074-3 |
828748-8 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 0444411003 vs 828748-8 |
828748-5 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 0444411003 vs 828748-5 |
828748-8 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 0444411003 vs 828748-8 |
2-178288-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0444411003 vs 2-178288-3 |