Part Details for 0444321202 by Molex
Overview of 0444321202 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444321202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0444321202-ND
|
DigiKey | CONN HEADER VERT 12POS 3MM Min Qty: 1 Lead time: 27 Weeks Container: Tray |
6377 In Stock |
|
$2.8254 / $5.4500 | Buy Now |
DISTI #
0444321202
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444321202) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.3480 | Buy Now |
DISTI #
MOL44432-1202
|
Heilind Electronics | MICRO-FIT VERT DR BMI HDR 15S U 12CKT | Americas - 0 in Stock |
|
$2.4675 / $2.8376 | Buy Now |
DISTI #
000000000000787979
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X6P VT Min Qty: 1092 | 0 |
|
$2.2400 / $2.6600 | Buy Now |
DISTI #
0444321202
|
Avnet Asia | Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Tray (Alt: 0444321202) RoHS: Compliant Min Qty: 1092 Package Multiple: 546 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0444321202
0444321202 CAD Models
0444321202 Part Data Attributes
|
0444321202
Molex
Buy Now
Datasheet
|
Compare Parts:
0444321202
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0444321202
This table gives cross-reference parts and alternative options found for 0444321202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444321202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44432-1204 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0444321202 vs 44432-1204 |