Part Details for 0444320603 by Molex
Overview of 0444320603 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444320603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444320603-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1680 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0742 | Buy Now |
DISTI #
0444320603
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444320603) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.5933 / $2.5524 | Buy Now |
DISTI #
MOL44432-0603
|
Heilind Electronics | MICROFIT BMI VERT DR HDR PEGS 30AU 6CKT | Americas - 0 in Stock |
|
$1.8759 / $2.1894 | Buy Now |
Part Details for 0444320603
0444320603 CAD Models
0444320603 Part Data Attributes:
|
0444320603
Molex
Buy Now
Datasheet
|
Compare Parts:
0444320603
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0444320603
This table gives cross-reference parts and alternative options found for 0444320603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444320603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4603E | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Foxconn | 0444320603 vs HM4603E |