Part Details for 0444320412 by Molex
Overview of 0444320412 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444320412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0444320412-ND
|
DigiKey | MICROFIT3.0 BMI VERT DR 30AU 4CK Min Qty: 1008 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9720 | Buy Now |
DISTI #
0444320412
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444320412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL44432-0412
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL44432-0412 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0444320412
0444320412 CAD Models
0444320412 Part Data Attributes
|
0444320412
Molex
Buy Now
Datasheet
|
Compare Parts:
0444320412
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MICRO-FIT 3.0 BMI, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |