Part Details for 0444282406 by Molex
Overview of 0444282406 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0444282406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444282406-ND
|
DigiKey | CONN HEADER R/A 24POS 3MM Min Qty: 588 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4501 | Buy Now |
DISTI #
0444282406
|
Avnet Americas | Conn Wire to Board HDR 24 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444282406) RoHS: Compliant Min Qty: 588 Package Multiple: 294 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.9338 / $10.3828 | Buy Now |
DISTI #
V79:2366_28328162
|
Arrow Electronics | Conn Wire to Board HDR 24 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 463 |
|
$7.6958 | Buy Now |
DISTI #
MOL44428-2406
|
Heilind Electronics | MICROFIT BMI RA DR HDR 30AU 2 CKT | Americas - 0 in Stock |
|
$8.8772 / $9.0097 | Buy Now |
DISTI #
68776141
|
Verical | Conn Wire to Board HDR 24 POS 3mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 463 |
|
$7.6958 | Buy Now |
Part Details for 0444282406
0444282406 CAD Models
0444282406 Part Data Attributes
|
0444282406
Molex
Buy Now
Datasheet
|
Compare Parts:
0444282406
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |