Part Details for 0444282205 by Molex
Overview of 0444282205 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0444282205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444282205-ND
|
DigiKey | CONN HEADER R/A 22POS 3MM Min Qty: 672 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3191 | Buy Now |
DISTI #
0444282205
|
Avnet Americas | Conn Wire to Board HDR 22 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444282205) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Container: Tray | 0 |
|
RFQ |
Part Details for 0444282205
0444282205 CAD Models
0444282205 Part Data Attributes:
|
0444282205
Molex
Buy Now
Datasheet
|
Compare Parts:
0444282205
Molex
MICROFIT BMI RA DR HDR 15AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |