Part Details for 0444281801 by Molex
Overview of 0444281801 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444281801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444281801-ND
|
DigiKey | CONN HEADER R/A 18POS 3MM Min Qty: 756 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9290 | Buy Now |
DISTI #
0444281801
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281801) RoHS: Compliant Min Qty: 756 Package Multiple: 378 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.8219 / $4.9376 | Buy Now |
DISTI #
MOL44428-1801
|
Heilind Electronics | MICROFIT BMI RA DR HDR PEGS T N 18CKT | Americas - 0 in Stock |
|
$3.2458 / $3.8951 | Buy Now |