Part Details for 0444281403 by Molex
Overview of 0444281403 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444281403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444281403-ND
|
DigiKey | CONN HEADER R/A 14POS 3MM Min Qty: 924 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0051 | Buy Now |
DISTI #
0444281403
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281403) RoHS: Compliant Min Qty: 924 Package Multiple: 462 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.5421 / $6.1978 | Buy Now |
DISTI #
MOL44428-1403
|
Heilind Electronics | MICROFIT BMI RA DR HDR PEGS 3 AU 14CKT | Americas - 0 in Stock |
|
$4.4160 / $5.3782 | Buy Now |