Part Details for 0444281005 by Molex
Overview of 0444281005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444281005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444281005-ND
|
DigiKey | CONN HEADER R/A 10POS 3MM Min Qty: 1176 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6916 | Buy Now |
DISTI #
0444281005
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444281005) RoHS: Compliant Min Qty: 1176 Package Multiple: 588 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.9962 / $3.1980 | Buy Now |
DISTI #
MOL44428-1005
|
Heilind Electronics | MICROFIT BMI RA DR HDR 15AU 1 CKT | Americas - 0 in Stock |
|
$2.1366 / $2.4937 | Buy Now |