Part Details for 0444176451 by Fair-Rite Products Corp
Overview of 0444176451 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444176451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6137
|
Newark | Ferrite Core, Split, 18Mm, 365Ohm/100Mhz, 300Mhz, Cable Diameter:18Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:365Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0444176451 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12306 |
|
$7.6600 / $9.7600 | Buy Now |
DISTI #
1934-1202-ND
|
DigiKey | FERRITE 365OHM HINGED 18.34MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1299 In Stock |
|
$8.1224 / $16.2400 | Buy Now |
DISTI #
623-0444176451
|
Mouser Electronics | Ferrite Clamp On Cores BB Freq 43&44 Mat 365Ohm @250MHz Round RoHS: Compliant | 755 |
|
$8.3700 / $12.8200 | Buy Now |
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 365Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" W x 0.755" H (38.61mm x 19.18mm) - Length 1.870" (47.50mm) |
520 In Stock 1440 On Order |
|
$7.0700 / $12.9000 | Buy Now |
DISTI #
77685275
|
Verical | Ferrite Core Round Cable Snap-Its 44-Material Min Qty: 5 Package Multiple: 5 | Americas - 520 |
|
$8.5101 / $16.6237 | Buy Now |
DISTI #
1651718
|
element14 Asia-Pacific | FERRITE CORE, SPLIT, 18MM, 365OHM/100MHZ, 300MHZ RoHS: Compliant Min Qty: 1 Container: Each | 12617 |
|
$10.5481 / $15.9778 | Buy Now |
DISTI #
1651718
|
Farnell | FERRITE CORE, SPLIT, 18MM, 365OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 286 |
|
$8.5954 / $17.4919 | Buy Now |
|
Master Electronics | Snap On Free Hanging Ferrite Core - 365Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" W x 0.755" H (38.61mm x 19.18mm) - Length 1.870" (47.50mm) |
520 In Stock 1440 On Order |
|
$7.0700 / $12.9000 | Buy Now |