Part Details for 0444167281 by Fair-Rite Products Corp
Overview of 0444167281 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444167281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1123
|
Newark | Ferrite Core, Split, 9.85Mm, 210 Ohm/100Mhz, Cable Diameter:9.85Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:210Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0444167281 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 976 |
|
$1.7300 / $2.6400 | Buy Now |
DISTI #
1934-1280-ND
|
DigiKey | FERRITE 210OHM HINGED 10.16MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
54754 In Stock |
|
$1.5738 / $3.1700 | Buy Now |
DISTI #
623-0444167281
|
Mouser Electronics | Ferrite Clamp On Cores BB Freq 43&44 Mat 260Ohm @250MHz Round RoHS: Compliant | 3219 |
|
$1.8000 / $3.0600 | Buy Now |
DISTI #
V99:2348_06727700
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 44-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2350 | Americas - 92 |
|
$1.6910 / $3.0160 | Buy Now |
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 210Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.933" W x 0.460" H (23.70mm x 11.68mm) - Length 1.550" (39.37mm) RoHS: Compliant |
647 In Stock |
|
$1.4800 / $2.4500 | Buy Now |
DISTI #
51622948
|
Verical | Ferrite Core Round Cable Snap-Its 44-Material RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2010 | Americas - 647 |
|
$1.9760 / $3.1850 | Buy Now |
DISTI #
82727185
|
Verical | Ferrite Core Round Cable Snap-Its 44-Material RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2350 | Americas - 92 |
|
$1.6910 / $3.0160 | Buy Now |
DISTI #
C1S233200001805
|
Chip1Stop | SNAP-IT(TM)W/44-MATERIAL(TM) RoHS: Compliant Container: Bulk | 392 |
|
$1.6200 / $2.8900 | Buy Now |
|
Master Electronics | Snap On Free Hanging Ferrite Core - 210Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.933" W x 0.460" H (23.70mm x 11.68mm) - Length 1.550" (39.37mm) RoHS: Compliant |
647 In Stock |
|
$1.4800 / $2.4500 | Buy Now |
Part Details for 0444167281
0444167281 CAD Models
0444167281 Part Data Attributes
|
0444167281
Fair-Rite Products Corp
Buy Now
|
Compare Parts:
0444167281
Fair-Rite Products Corp
|
Samacsys Manufacturer | Fair-Rite |