-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F002
|
Newark | Ferrite Core, Split, 4.9Mm, 245Ohm/100Mhz, 300Mhz, Cable Diameter:4.9Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:245Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0444164951 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 818 |
|
$1.1000 / $1.6100 | Buy Now |
DISTI #
1934-1275-ND
|
DigiKey | FERRITE 245OHM HINGED 5.11MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8963 / $2.2000 | Buy Now |
DISTI #
623-0444164951
|
Mouser Electronics | Ferrite Clamp On Cores BB Freq 43&44 Mat 257Ohm @250MHz Round RoHS: Compliant | 413 |
|
$1.0300 / $1.9100 | Buy Now |
DISTI #
V36:1790_06727232
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 44-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2418 | Americas - 385 |
|
$1.0186 | Buy Now |
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 245Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.680" W x 0.331" H (17.27mm x 8.41mm) - Length 1.420" (36.07mm) RoHS: Compliant |
4667 In Stock |
|
$0.8350 / $1.1790 | Buy Now |
DISTI #
80325591
|
Verical | Ferrite Core Round Cable Snap-Its 44-Material RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2106 | Americas - 3850 |
|
$1.0118 / $1.3882 | Buy Now |
DISTI #
83682678
|
Verical | Ferrite Core Round Cable Snap-Its 44-Material RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2418 | Americas - 385 |
|
$1.0186 | Buy Now |
DISTI #
65211999
|
Verical | Ferrite Core Round Cable Snap-Its 44-Material RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2118 | Americas - 60 |
|
$2.2176 | Buy Now |
DISTI #
84429329
|
Verical | Ferrite Core Round Cable Snap-Its 44-Material RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 54 |
|
$0.8852 | Buy Now |
|
Quest Components | 77 |
|
$2.2800 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy