Part Details for 0443800016 by Molex
Overview of 0443800016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0443800016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0443800016
|
Avnet Americas | Conn Telephone/Telecom F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 - Rail/Tube (Alt: 0443800016) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
RFQ | |
DISTI #
MOL44380-0016
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL44380-0016 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0443800016
|
Avnet Americas | Conn Telephone/Telecom F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 - Rail/Tube (Alt: 0443800016) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
RFQ |