Part Details for 0443164151 by Fair-Rite Products Corp
Overview of 0443164151 by Fair-Rite Products Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0443164151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0482
|
Newark | Ferrite Core, Split, 12.7Mm, 250 Ohm/100Mhz, Cable Diameter:12.7Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:250Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0443164151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17991 |
|
$2.6300 / $3.1000 | Buy Now |
DISTI #
1934-1370-ND
|
DigiKey | FERRITE 250OHM HINGED 13.06MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
171817 In Stock |
|
$2.3657 / $5.1100 | Buy Now |
DISTI #
623-0443164151
|
Mouser Electronics | Ferrite Clamp On Cores BB Freq 43&44 Mat 305Ohm @250MHz Round RoHS: Compliant | 11772 |
|
$2.4400 / $4.1400 | Buy Now |
DISTI #
V79:2366_27134851
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 43-Material Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 5755 |
|
$2.0690 / $3.8150 | Buy Now |
DISTI #
E54:1762_05854942
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2226 | Europe - 4750 |
|
$2.3240 / $3.1120 | Buy Now |
DISTI #
P41:2556_12583926
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2226 | Europe - 4118 |
|
$2.1030 / $4.0077 | Buy Now |
DISTI #
V36:1790_06727209
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 1439 |
|
$2.0800 / $2.9510 | Buy Now |
DISTI #
V99:2348_06727209
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 | Americas - 39 |
|
$2.2900 / $3.0930 | Buy Now |
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" W x 0.583" H (29.01mm x 14.81mm) - Length 1.280" (32.51mm) RoHS: Compliant |
5570 In Stock |
|
$2.0400 / $3.1600 | Buy Now |
DISTI #
65205695
|
Verical | Ferrite Core Round Cable Snap-Its 43-Material Min Qty: 4 Package Multiple: 1 Date Code: 2134 | Americas - 5755 |
|
$2.0690 / $3.8150 | Buy Now |