Part Details for 0443065 by Phoenix Contact
Overview of 0443065 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0443065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3952-ND
|
DigiKey | CONN TERM BLK GROUND 2-18 AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$59.5952 / $71.9300 | Buy Now |
DISTI #
651-0443065
|
Mouser Electronics | DIN Rail Terminal Blocks UISLKG 35 RoHS: Compliant | 4 |
|
$59.2800 / $71.9100 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Screw connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
3 In Stock 45 On Order |
|
$62.9500 / $99.5300 | Buy Now |
DISTI #
0443065
|
TTI | DIN Rail Terminal Blocks UISLKG 35 RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.1400 / $62.4300 | Buy Now |
DISTI #
000000000000050271
|
Sager | DIN Rail Terminal Blocks UISLKG 35 | 0 |
|
Buy Now | |
|
Master Electronics | Installation ground terminal block - Screw connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
3 In Stock 45 On Order |
|
$62.9500 / $99.5300 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UISLKG 35 | 0 |
|
$204.5200 | Buy Now |
Part Details for 0443065
0443065 CAD Models
0443065 Part Data Attributes:
|
0443065
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0443065
Phoenix Contact
Modular Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 125 A | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |