Part Details for 0443052 by Phoenix Contact
Overview of 0443052 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0443052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3633-ND
|
DigiKey | CONN TERM BLK GROUND 4-22 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$14.2312 / $19.4700 | Buy Now |
DISTI #
651-0443052
|
Mouser Electronics | DIN Rail Terminal Blocks UISLKG 16 RoHS: Compliant | 39 |
|
$14.2300 / $19.2600 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - connection method: Screw connection - number of connections: 2 - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 3 - width: 12 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
51 In Stock |
|
$13.8100 / $21.0400 | Buy Now |
|
Quest Components | TERMINAL BLOCK | 10 |
|
$14.4300 | Buy Now |
DISTI #
0443052
|
TTI | DIN Rail Terminal Blocks UISLKG 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.0900 / $15.2100 | Buy Now |
DISTI #
000000000000050270
|
Sager | DIN Rail Terminal Blocks UISLKG 16 Min Qty: 50 | 0 |
|
$17.8900 / $18.5600 | Buy Now |
|
Master Electronics | Installation ground terminal block - connection method: Screw connection - number of connections: 2 - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 3 - width: 12 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
51 In Stock |
|
$13.8100 / $21.0400 | Buy Now |
|
Neutron USA | Installation Ground Terminal Block, 1row 2conn, Screw, 12-3AWG, UISLKG 16 | 50 |
|
$98.3500 | Buy Now |
Part Details for 0443052
0443052 CAD Models
0443052 Part Data Attributes
|
0443052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0443052
Phoenix Contact
Modular Terminal Block, 101A, 16mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 101 A | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 3 AWG |