Part Details for 0443001600 by Molex
Overview of 0443001600 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0443001600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3614-ND
|
DigiKey | CONN PLUG HSG 16POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1192 In Stock |
|
$0.6161 / $1.4000 | Buy Now |
DISTI #
0443001600
|
Avnet Americas | Conn Power Housing PL 16 POS 3mm ST Panel Mount Bulk - Bulk (Alt: 0443001600) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6024 | Buy Now |
DISTI #
MOL44300-1600
|
Heilind Electronics | MICROFIT 3.0 BMI PANEL MOUNT LUG 16CKT | Americas - 0 in Stock |
|
$0.6017 / $0.7281 | Buy Now |
DISTI #
44300-1600
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Plug House 16 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 608 In Stock |
|
$0.5800 / $0.8300 | Buy Now |
DISTI #
000000000000696518
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 BMI PLG 02X08P Min Qty: 3200 | 0 |
|
$0.5461 / $0.7064 | Buy Now |
Part Details for 0443001600
0443001600 CAD Models
0443001600 Part Data Attributes
|
0443001600
Molex
Buy Now
Datasheet
|
Compare Parts:
0443001600
Molex
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |