Part Details for 0443000400 by Molex
Overview of 0443000400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0443000400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3608-ND
|
DigiKey | CONN PLUG HSG 4POS 3.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2548 In Stock |
|
$0.2367 / $0.5600 | Buy Now |
DISTI #
0443000400
|
Avnet Americas | Conn Housing PL 4 POS 3mm Crimp ST Bag - Bulk (Alt: 0443000400) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bulk | 20000 Factory Stock |
|
$0.2262 | Buy Now |
DISTI #
MOL44300-0400
|
Heilind Electronics | MICROFIT 3.0 BMI PANEL MOUNT LUG 4CKT | Americas - 2105 in Stock |
|
$0.2243 / $0.2630 | Buy Now |
DISTI #
44300-0400
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Plug House 4 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$0.2710 | Buy Now |
DISTI #
MOL44300-0400
|
Interstate Connecting Components | MICROFIT 3.0 BMI PANEL MOUNT LUG 4CKT | 491 |
|
$0.2243 / $0.2630 | Buy Now |
Part Details for 0443000400
0443000400 CAD Models
0443000400 Part Data Attributes:
|
0443000400
Molex
Buy Now
Datasheet
|
Compare Parts:
0443000400
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0443000400
This table gives cross-reference parts and alternative options found for 0443000400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0443000400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0003062041 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0443000400 vs 0003062041 |