Part Details for 0442821104 by Molex
Overview of 0442821104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0442821104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0442821104-ND
|
DigiKey | SGL SMT MODJACK 8/8 RA SHIELD Min Qty: 1680 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3785 | Buy Now |
DISTI #
0442821104
|
Avnet Americas | Connector RJ45 8 Position 1 Port Right Angle Surface Mount T/R - Tape and Reel (Alt: 0442821104) Min Qty: 1680 Package Multiple: 840 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.0529 / $2.9268 | Buy Now |
DISTI #
MOL44282-1104
|
Heilind Electronics | SGL SMT MODJACK 8/8 RA SHIELD | Americas - 0 in Stock |
|
$2.2694 / $2.5106 | Buy Now |