Part Details for 0442626321 by Molex
Overview of 0442626321 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0442626321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0442626321-ND
|
DigiKey | CONTACT MALE BLADE PWR 10-12AWG Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7901 | Buy Now |
DISTI #
MOL44262-6321
|
Heilind Electronics | TERM .032 BLADE GOLD 10-1 STD | Americas - 0 in Stock |
|
$0.8084 / $0.8779 | Buy Now |
Part Details for 0442626321
0442626321 CAD Models
0442626321 Part Data Attributes
|
0442626321
Molex
Buy Now
Datasheet
|
Compare Parts:
0442626321
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 50 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 10 AWG |