Part Details for 0442624434 by Molex
Overview of 0442624434 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0442624434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0442624434-ND
|
DigiKey | CONTACT BLADE SCKT PWR 8/12AWG Min Qty: 14400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3792 | Buy Now |
DISTI #
0442624434
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0442624434) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5141 | Buy Now |
DISTI #
MOL44262-4434
|
Heilind Electronics | TERM RECP GOLD 8AWG | Americas - 0 in Stock |
|
$0.3932 / $0.4311 | Buy Now |
Part Details for 0442624434
0442624434 CAD Models
0442624434 Part Data Attributes
|
0442624434
Molex
Buy Now
Datasheet
|
Compare Parts:
0442624434
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.237 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Size-Min | 8 AWG |