-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MOD JACK 8P8C R/A SHIELDED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5477-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
901 In Stock |
|
$7.4689 / $12.3500 | Buy Now |
DISTI #
0442480029
|
Avnet Americas | MLX442480029 - Trays (Alt: 0442480029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 640 |
|
$6.1745 / $6.5415 | Buy Now |
DISTI #
V36:1790_06501603
|
Arrow Electronics | Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Americas - 52 |
|
$6.6780 / $9.6070 | Buy Now |
DISTI #
MOL44248-0029
|
Heilind Electronics | GANGED INV MODJACK SHLD W/LT IPE 8/8 | Americas - 224 in Stock |
|
$7.1418 / $8.2987 | Buy Now |
DISTI #
69746380
|
Verical | Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 52 |
|
$6.6780 / $9.6070 | Buy Now |
|
Quest Components | 79 |
|
$5.6388 / $9.1440 | Buy Now | |
DISTI #
44248-0029
|
TTI | Modular Connectors / Ethernet Connectors 8/8 RA LO PROFILE 2 PORTS INVERTED RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tray |
Americas - 1771 In Stock |
|
$6.9000 | Buy Now |
DISTI #
0442480029
|
Avnet Americas | MLX442480029 - Trays (Alt: 0442480029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 640 |
|
$6.1745 / $6.5415 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 560 |
|
RFQ | |
DISTI #
MOL44248-0029
|
Interstate Connecting Components | GANGED INV MODJACK SHLD W/LT IPE 8/8 | 74 |
|
$7.1418 / $8.2987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0442480029
Molex
Buy Now
Datasheet
|
Compare Parts:
0442480029
Molex
CONN MOD JACK 8P8C R/A SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |