Part Details for 0442079 by Phoenix Contact
Overview of 0442079 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0442079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1519-ND
|
DigiKey | CONN TERM BLK GROUND 8-26 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
678 In Stock |
|
$9.2194 / $13.2800 | Buy Now |
DISTI #
651-0442079
|
Mouser Electronics | DIN Rail Terminal Blocks 8.2mm UNIV. GRND RoHS: Compliant | 108 |
|
$9.2200 / $12.5400 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - height: 45.8 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
26 In Stock 6540 Factory Stock |
|
$8.9500 / $12.8800 | Buy Now |
DISTI #
0442079
|
TTI | DIN Rail Terminal Blocks 8.2mm UNIV. GRND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 120 In Stock |
|
$9.7900 / $12.5600 | Buy Now |
DISTI #
000000000000050267
|
Sager | DIN Rail Terminal Blocks 8.2mm UNIV. GRND Min Qty: 1 | 2640 |
|
$9.5200 / $14.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - height: 45.8 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
26 In Stock 6540 Factory Stock |
|
$8.9500 / $12.8800 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks 8.2mm UNIV. GRND | 50 |
|
$71.4900 | Buy Now |
Part Details for 0442079
0442079 CAD Models
0442079 Part Data Attributes:
|
0442079
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0442079
Phoenix Contact
Modular Terminal Block, 10mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |