Part Details for 0442060007 by Molex
Overview of 0442060007 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0442060007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9738-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
28560 In Stock |
|
$0.8337 / $1.2800 | Buy Now |
DISTI #
0442060007
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0442060007) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.9702 / $1.1739 | Buy Now |
DISTI #
MOL44206-0007
|
Heilind Electronics | MINIFIT JR. VERTICAL HEADER ASSY | Americas - 2877 in Stock |
|
$0.9955 / $1.2585 | Buy Now |
DISTI #
44206-0007
|
TTI | Headers & Wire Housings 4.20mm V DR HDR 24P THRUHOLE TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 360 In Stock |
|
$0.8600 / $1.0400 | Buy Now |
DISTI #
MOL44206-0007
|
Interstate Connecting Components | MINIFIT JR. VERTICAL HEADER ASSY | 671 |
|
$0.9955 / $1.2585 | Buy Now |
Part Details for 0442060007
0442060007 CAD Models
0442060007 Part Data Attributes:
|
0442060007
Molex
Buy Now
Datasheet
|
Compare Parts:
0442060007
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 0442060007
This table gives cross-reference parts and alternative options found for 0442060007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0442060007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-2412100LF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol FCi | 0442060007 vs 10131319-2412100LF |
IPT1-112-01-L-D | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 0442060007 vs IPT1-112-01-L-D |
PLCH24M92ST20A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0442060007 vs PLCH24M92ST20A1 |
PLC24M200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0442060007 vs PLC24M200C2 |
IPT1-112-01-S-D-VS-LC | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0442060007 vs IPT1-112-01-S-D-VS-LC |
10131318-24111G0LF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0442060007 vs 10131318-24111G0LF |
10131318-242110PLF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0442060007 vs 10131318-242110PLF |
PLCH24M400C1 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0442060007 vs PLCH24M400C1 |
IPL1-112-02-STL-D-K | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0442060007 vs IPL1-112-02-STL-D-K |
PLCH24M9300A2 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0442060007 vs PLCH24M9300A2 |