Part Details for 0441570001 by Molex
Overview of 0441570001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441570001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0441570001-ND
|
DigiKey | CONN PLUG HSG 5.00MM Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
0441570001
|
Avnet Americas | Conn Housing PL 5 POS Crimp ST Panel Mount (Alt: 0441570001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7248 / $0.9657 | Buy Now |
DISTI #
MOL44157-0001
|
Heilind Electronics | MINIFITJR BMI PANEL MT. PLUG | Americas - 0 in Stock |
|
$0.6846 / $0.8409 | Buy Now |