Part Details for 0441440004 by Molex
Overview of 0441440004 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441440004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14317CT-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3567 In Stock |
|
$0.9490 / $1.9300 | Buy Now |
DISTI #
0441440004
|
Avnet Americas | 6/4CKT FLUSH SMT MOD JK 595PLT 441440004 - Tape and Reel (Alt: 0441440004) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8622 / $1.2293 | Buy Now |
DISTI #
V79:2366_17787414
|
Arrow Electronics | Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 1950 |
|
$0.8597 / $1.5596 | Buy Now |
DISTI #
MOL44144-0004
|
Heilind Electronics | 6/4CKT FLUSH SMT MOD JK 595PL 441440004 | Americas - 0 in Stock |
|
$0.8715 / $1.0545 | Buy Now |
DISTI #
66679845
|
Verical | Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2143 | Americas - 1950 |
|
$0.8597 / $1.3486 | Buy Now |
|
Quest Components | 423 |
|
$0.9380 / $2.3450 | Buy Now |
Part Details for 0441440004
0441440004 CAD Models
0441440004 Part Data Attributes
|
0441440004
Molex
Buy Now
Datasheet
|
Compare Parts:
0441440004
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |