Part Details for 0441330400 by Molex
Overview of 0441330400 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441330400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3712-ND
|
DigiKey | CONN RCPT HSG 4POS 3.00MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1430 In Stock |
|
$0.2892 / $0.6200 | Buy Now |
DISTI #
0441330400
|
Avnet Americas | Conn Housing RCP 4 POS 3mm Crimp ST Tray - Bulk (Alt: 0441330400) RoHS: Compliant Min Qty: 4992 Package Multiple: 1248 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2651 / $0.3360 | Buy Now |
DISTI #
P40:2555_17712579
|
Arrow Electronics | Conn Housing RCP 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Europe - 740 |
|
$0.2820 / $0.4236 | Buy Now |
DISTI #
V99:2348_06501484
|
Arrow Electronics | Conn Housing RCP 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1734 | Americas - 25 |
|
$0.2214 / $0.4079 | Buy Now |
DISTI #
MOL44133-0400
|
Heilind Electronics | MICROFIT 3.0 FLOATING RECEPTACLE 4 CKT | Americas - 13839 in Stock |
|
$0.2243 / $0.2893 | Buy Now |
DISTI #
25852451
|
Verical | Conn Housing RCP 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1734 | Americas - 25 |
|
$0.4079 | Buy Now |
DISTI #
44133-0400
|
TTI | Headers & Wire Housings BMI RECPT PNL MNT 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 13 Container: Tray |
Americas - 1456 In Stock |
|
$0.2330 / $0.2980 | Buy Now |
DISTI #
MOL44133-0400
|
Interstate Connecting Components | MICROFIT 3.0 FLOATING RECEPTACLE 4 CKT | 4151 |
|
$0.2243 / $0.2893 | Buy Now |
DISTI #
0441330400
|
Avnet Asia | Conn Housing RCP 4 POS 3mm Crimp ST Tray (Alt: 0441330400) RoHS: Compliant Min Qty: 4992 Package Multiple: 1248 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0441330400
0441330400 CAD Models
0441330400 Part Data Attributes
|
0441330400
Molex
Buy Now
Datasheet
|
Compare Parts:
0441330400
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0441330400
This table gives cross-reference parts and alternative options found for 0441330400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0441330400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-02-22-L-24.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-22-L-24.00-S-K |
MMSD-02-20-S-07.28-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-20-S-07.28-S-K |
MMSD-02-20-L-10.00-S-P-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-20-L-10.00-S-P-M |
MMSD-02-24C-L-06.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-24C-L-06.00-S-K-M |
MMSD-02-20-L-30.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-20-L-30.00-S-K-M |
MMSD-02-26-L-08.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-26-L-08.00-S-K |
MMSD-02-20C-S-42.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-20C-S-42.00-S-K |
MMSD-02-24-L-03.50-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-24-L-03.50-S-K |
MMSD-02-20-L-09.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-20-L-09.00-S-K |
MMSD-02-26-S-20.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330400 vs MMSD-02-26-S-20.00-S-K |