Part Details for 0441300024 by Molex
Overview of 0441300024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441300024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0441300024-ND
|
DigiKey | CONN HEADER R/A 8POS 4.2MM Min Qty: 1800 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1894 | Buy Now |
DISTI #
0441300024
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0441300024) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7528 / $3.9247 | Buy Now |
DISTI #
MOL44130-0024
|
Heilind Electronics | MINI-FIT RTAN HDR ASSY 8CKT M /BL | Americas - 0 in Stock |
|
$3.0431 / $3.3666 | Buy Now |
Part Details for 0441300024
0441300024 CAD Models
0441300024 Part Data Attributes
|
0441300024
Molex
Buy Now
|
Compare Parts:
0441300024
Molex
|
Samacsys Manufacturer | Molex |