Part Details for 0441300003 by Molex
Overview of 0441300003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441300003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0441300003-ND
|
DigiKey | CONN HEADER R/A 8POS 4.2MM Min Qty: 2720 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1558 | Buy Now |
DISTI #
0441300003
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0441300003) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000880948
|
Sager | Headers & Wire Housings MINI-FIT 8 CKT MF/BL 441300003 | 0 |
|
Buy Now |