Part Details for 0441005.WR by Littelfuse Inc
Overview of 0441005.WR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441005.WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6752
|
Newark | Fuse, Smd, 5A, 0603, Fast Acting, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:441 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0441005.WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7440 | Buy Now |
DISTI #
77R1689
|
Newark | Surface Mount Fuse, Voltage Rating, Vdc:32V, Fuse Current:5A, Breaking Capacity:50A @ 32Vdc, Fuse Case Style:0603 Rohs Compliant: Yes |Littelfuse 0441005.WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.6470 | Buy Now |
DISTI #
F3536CT-ND
|
DigiKey | FUSE BOARD MOUNT 5A 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
514 In Stock |
|
$0.5145 / $1.2800 | Buy Now |
DISTI #
576-0441005.WR
|
Mouser Electronics | Surface Mount Fuses FUSE 32V HIGH I2T 0603 5A RoHS: Compliant | 2718 |
|
$0.5140 / $1.0200 | Buy Now |
DISTI #
V72:2272_06409115
|
Arrow Electronics | Fuse Chip 5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1167 |
|
$0.5525 / $0.6088 | Buy Now |
DISTI #
75570335
|
RS | FUSE 32V High I2T 0603 5A | Littelfuse 0441005.WR Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Future Electronics | FUSE 32V High I2T 0603 5A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5250 | Buy Now |
DISTI #
60675388
|
Verical | Fuse Chip 5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2201 | Americas - 1167 |
|
$0.5525 / $0.5994 | Buy Now |
DISTI #
0441005.WR
|
TTI | Surface Mount Fuses FUSE 32V HIGH I2T 0603 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5150 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 32VDC 0603 | 0 |
|
$1.2457 / $1.3703 | RFQ |
Part Details for 0441005.WR
0441005.WR CAD Models
0441005.WR Part Data Attributes
|
0441005.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0441005.WR
Littelfuse Inc
Electric Fuse, 5A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 0.85 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0441005.WR
This table gives cross-reference parts and alternative options found for 0441005.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0441005.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206S5-TR | Electric Fuse, Slow Blow, 5A, 32VDC, 50A (IR), Surface Mount, 1206, | Suzhou Good-Ark Electronics Co Ltd | 0441005.WR vs S1206S5-TR |
SBF32502ASB | Electric Fuse, Slow Blow, 5A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | 0441005.WR vs SBF32502ASB |
SF-1206FP500-2 | Electric Fuse, Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | 0441005.WR vs SF-1206FP500-2 |
3-103-132 | Electric Fuse, Very Fast Blow, 5A, 32VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 0441005.WR vs 3-103-132 |
SF-1206SA500W-2 | Electric Fuse, Slow Blow, 5A, 32VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | 0441005.WR vs SF-1206SA500W-2 |
0441005.WRA | Electric Fuse, 5A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0441005.WR vs 0441005.WRA |
SF-1206HI500M-2 | Electric Fuse, 5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | 0441005.WR vs SF-1206HI500M-2 |
CF06V3T5R0 | Electric Fuse, 5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 0441005.WR vs CF06V3T5R0 |
RE5R00V | Electric Fuse, Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | 0441005.WR vs RE5R00V |
3-103-129 | Electric Fuse, Very Fast Blow, 5A, 32VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 0441005.WR vs 3-103-129 |