Part Details for 0440680059 by Molex
Overview of 0440680059 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0440680059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440680059-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 400 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8049 | Buy Now |
DISTI #
0440680059
|
Avnet Americas | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680059) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.3115 / $7.9618 | Buy Now |
DISTI #
MOL44068-0059
|
Heilind Electronics | MF SMC VERT HDRASSY W/.094 CL PGOLD10CKT | Americas - 0 in Stock |
|
$6.1055 / $6.9902 | Buy Now |
Part Details for 0440680059
0440680059 CAD Models
0440680059 Part Data Attributes
|
0440680059
Molex
Buy Now
Datasheet
|
Compare Parts:
0440680059
Molex
MF SMC VERT HDRASSY W/.094
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |