Part Details for 0440680056 by Molex
Overview of 0440680056 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0440680056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440680056-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 680 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8639 | Buy Now |
DISTI #
0440680056
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680056) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.4156 | Buy Now |
DISTI #
MOL44068-0056
|
Heilind Electronics | MF SMC VERT HDR W/.094 CLIP OLD 4CKT | Americas - 0 in Stock |
|
$2.7565 / $3.2628 | Buy Now |
DISTI #
000000000000696464
|
Sager | Headers & Wire Housings MF SMC Vert Hdr w/.094 Clip Gold 4Ckt Min Qty: 1 | 0 |
|
$3.0600 / $4.1700 | Buy Now |