There are no models available for this part yet.
Overview of 0440680046 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0440680046 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM23276-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
47 In Stock |
|
$1.9298 / $4.1100 | Buy Now | |
DISTI #
0440680046
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680046) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.7059 | Buy Now | |
DISTI #
MOL44068-0046
|
Heilind Electronics | MF SMC VERT HDR W/CLIP TIN 6CKT | Americas - 0 in Stock |
|
$1.9466 / $2.3391 | Buy Now |