Part Details for 0440680024 by Molex
Overview of 0440680024 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0440680024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440680024-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 560 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0519 | Buy Now |
DISTI #
0440680024
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680024) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.5527 / $1.9968 | Buy Now |
DISTI #
V79:2366_22403593
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1542 | Americas - 13 |
|
$1.0034 | Buy Now |
DISTI #
MOL44068-0024
|
Heilind Electronics | MF SMC VERT HDR W/O CLIP TIN 6 CKT | Americas - 0 in Stock |
|
$1.3384 / $1.7589 | Buy Now |
DISTI #
30288066
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1542 | Americas - 13 |
|
$1.0034 | Buy Now |
Part Details for 0440680024
0440680024 CAD Models
0440680024 Part Data Attributes
|
0440680024
Molex
Buy Now
|
Compare Parts:
0440680024
Molex
|
Samacsys Manufacturer | Molex |