Part Details for 0440680002 by Molex
Overview of 0440680002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0440680002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18461-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1250 In Stock |
|
$1.7739 / $2.5200 | Buy Now |
DISTI #
0440680002
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680002) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0250 / $2.6041 | Buy Now |
DISTI #
V36:1790_06501406
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2246 | Americas - 228 |
|
$1.6170 / $2.0160 | Buy Now |
DISTI #
MOL44068-0002
|
Heilind Electronics | MF SMC VERT HDR W/CLIP TIN CKT | Americas - 0 in Stock |
|
$1.9090 / $2.2939 | Buy Now |
DISTI #
65169957
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 228 |
|
$2.0160 | Buy Now |
DISTI #
44068-0002
|
TTI | Headers & Wire Housings 4.20MM MINI FIT SMC Vertical 6 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Tray | Americas - 0 |
|
$2.1100 / $2.2900 | Buy Now |
DISTI #
0440680002
|
Avnet Asia | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0440680002) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 17 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0440680002
0440680002 CAD Models
0440680002 Part Data Attributes
|
0440680002
Molex
Buy Now
Datasheet
|
Compare Parts:
0440680002
Molex
CONN HEADER 6POS STR W/CLIP TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, SHROUDED | |
Body Breadth | 0.591 inch | |
Body Depth | 0.587 inch | |
Body Length | 0.906 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |