Part Details for 0440671202 by Molex
Overview of 0440671202 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0440671202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440671202-ND
|
DigiKey | CONN HEADER VERT 12POS 3MM Min Qty: 1008 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0310 | Buy Now |
DISTI #
0440671202
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671202) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.6568 / $2.4130 | Buy Now |
DISTI #
MOL44067-1202
|
Heilind Electronics | MICROFIT VERT PTH HDR DR ASSY 15AU 12CKT | Americas - 0 in Stock |
|
$1.7999 / $2.0699 | Buy Now |
DISTI #
44067-1202
|
TTI | Headers & Wire Housings Microfit Vert Hdr DR 15AU 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 1008 Container: Tray | Americas - 0 |
|
$1.8000 / $2.0100 | Buy Now |
Part Details for 0440671202
0440671202 CAD Models
0440671202 Part Data Attributes
|
0440671202
Molex
Buy Now
Datasheet
|
Compare Parts:
0440671202
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |