Part Details for 0440500007 by Molex
Overview of 0440500007 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0440500007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7511-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7738 In Stock |
|
$3.8663 / $6.9800 | Buy Now |
DISTI #
0440500007
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5 - Trays (Alt: 0440500007) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.6496 / $4.8929 | Buy Now |
DISTI #
V36:1790_06501369
|
Arrow Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2336 | Americas - 51 |
|
$3.6980 / $6.8730 | Buy Now |
DISTI #
V99:2348_06501369
|
Arrow Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1851 | Americas - 6 |
|
$2.5860 / $3.8746 | Buy Now |
DISTI #
MOL44050-0007
|
Heilind Electronics | MODJACK RA FLGLS CAT 5 THRHOL SHLD | Americas - 0 in Stock |
|
$3.7521 / $4.2958 | Buy Now |
DISTI #
71209895
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 51 |
|
$3.6980 / $6.8730 | Buy Now |
DISTI #
32445579
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1851 | Americas - 6 |
|
$3.8746 | Buy Now |
DISTI #
44050-0007
|
TTI | Modular Connectors / Ethernet Connectors MODJACK RA FLGLS CAT 5 THRHOLE SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1290 In Stock |
|
$3.9400 / $6.8300 | Buy Now |
DISTI #
000000000000646205
|
Sager | Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO Min Qty: 1 | 0 |
|
$3.7700 / $5.4900 | Buy Now |
DISTI #
0440500007
|
Avnet Asia | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5 (Alt: 0440500007) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0440500007
0440500007 CAD Models
0440500007 Part Data Attributes
|
0440500007
Molex
Buy Now
|
Compare Parts:
0440500007
Molex
|
Samacsys Manufacturer | Molex |