Part Details for 0440.250WRA by Littelfuse Inc
Overview of 0440.250WRA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
F0440NBGI8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for 0440.250WRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2837
|
Newark | Fuse 63V Autoc High I2T 1206 .250A/ Tr |Littelfuse 0440.250WRA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 / $0.7510 | Buy Now |
DISTI #
18-0440.250WRACT-ND
|
DigiKey | FUSE BRD MT 250MA 63VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6487 In Stock |
|
$0.5976 / $1.4500 | Buy Now |
DISTI #
576-0440.250WRA
|
Mouser Electronics | Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .250A | 0 |
|
$0.5970 | Order Now |