Part Details for 044-8590-002 by ITT Interconnect Solutions
Overview of 044-8590-002 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685909XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for 044-8590-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
044-8590-002
|
Avnet Americas | - Bulk (Alt: 044-8590-002) Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2573 / $24.2858 | Buy Now |
DISTI #
965-044-8590-002
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$25.2600 / $26.7300 | Order Now |
DISTI #
ITT044-8590-002
|
Heilind Electronics | 448590002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6700 / $47.4800 | Buy Now |
DISTI #
ITT044-8590-002
|
Interstate Connecting Components | 448590002 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.6700 / $47.4800 | Buy Now |